-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7150
|
Newark | Zener Diode, 9.1V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B9V1T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 660 |
|
$0.0430 | Buy Now |
DISTI #
BZT585B9V1T-7DICT-ND
|
DigiKey | DIODE ZENER 9.1V 350MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17760 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
BZT585B9V1T-7
|
Avnet Americas | Diode Zener Single 9.1V 2% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B9V1T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 984000 Factory Stock |
|
$0.0187 / $0.0221 | Buy Now |
DISTI #
621-BZT585B9V1T-7
|
Mouser Electronics | Zener Diodes 350mW 9.1V Zener AEC-Q101 Qualified RoHS: Compliant | 8825 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | Zener Diodes 350mW 9.1V Zener AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
DISTI #
BZT585B9V1T-7
|
TME | Diode: Zener, 0.35W, 9.1V, SMD, reel,tape, SOD523, single diode Min Qty: 1 | 2500 |
|
$0.0241 / $0.1381 | Buy Now |
DISTI #
BZT585B9V1T-7
|
Avnet Silica | Diode Zener Single 9.1V 2% 350mW 2-Pin SOD-523 T/R (Alt: BZT585B9V1T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 84000 |
|
Buy Now | |
|
LCSC | 350mW 9.1V SOD-523 Zener Diodes ROHS | 2240 |
|
$0.0245 / $0.0261 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 66000 |
|
$0.0279 / $0.0301 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT585B9V1T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT585B9V1T-7
Diodes Incorporated
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 5.8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT585B9V1T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT585B9V1T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B9V1Q-7-F | Zener Diode | Diodes Incorporated | BZT585B9V1T-7 vs BZX84B9V1Q-7-F |
BZX84B9V1-7-F | Zener Diode | Diodes Incorporated | BZT585B9V1T-7 vs BZX84B9V1-7-F |
BZT585B9V1TQ-7 | Zener Diode, | Diodes Incorporated | BZT585B9V1T-7 vs BZT585B9V1TQ-7 |