BZT585B20T-7
Diodes Incorporated
Description: Zener Diode

Overview of BZT585B20T-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZT585B20T-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7132
Newark Zener Diode, 20V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B20T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1320
  • 1 $0.2330
  • 10 $0.1630
  • 25 $0.1310
  • 50 $0.1000
  • 100 $0.0690
  • 250 $0.0630
  • 500 $0.0560
  • 1,000 $0.0490
$0.0490 / $0.2330 Buy Now
DISTI # BZT585B20T-7DICT-ND
DigiKey DIODE ZENER 20V 350MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 16696
In Stock
  • 1 $0.2200
  • 10 $0.1520
  • 100 $0.0742
  • 500 $0.0619
  • 1,000 $0.0430
  • 3,000 $0.0372
  • 6,000 $0.0346
  • 9,000 $0.0287
  • 30,000 $0.0282
  • 75,000 $0.0253
  • 150,000 $0.0219
$0.0219 / $0.2200 Buy Now
DISTI # BZT585B20T-7
Avnet Americas Diode Zener Single 20V 2% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B20T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 246000 Factory Stock
  • 3,000 $0.0330
$0.0330 Buy Now
DISTI # 621-BZT585B20T-7
Mouser Electronics Zener Diodes 350mW 20V Zener AEC-Q101 Qualified RoHS: Compliant 4044
  • 1 $0.2200
  • 10 $0.1520
  • 100 $0.0620
  • 1,000 $0.0430
  • 3,000 $0.0340
  • 9,000 $0.0270
  • 45,000 $0.0250
$0.0250 / $0.2200 Buy Now
Future Electronics BZT Series 350 mW 20 V 2 Terminal SMT Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 45000
Reel
  • 3,000 $0.0246
  • 9,000 $0.0237
  • 15,000 $0.0233
  • 60,000 $0.0222
  • 90,000 $0.0215
$0.0215 / $0.0246 Buy Now
Future Electronics BZT Series 350 mW 20 V 2 Terminal SMT Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0246
  • 9,000 $0.0237
  • 15,000 $0.0233
  • 60,000 $0.0222
  • 90,000 $0.0215
$0.0215 / $0.0246 Buy Now
Bristol Electronics   23096
RFQ
Quest Components   18476
  • 1 $0.1500
  • 742 $0.0450
  • 8,890 $0.0300
$0.0300 / $0.1500 Buy Now
DISTI # BZT585B20T-7
TME Diode: Zener, 0.35W, 20V, SMD, reel,tape, SOD523, single diode Min Qty: 1 0
  • 1 $0.2418
  • 10 $0.1214
  • 25 $0.0944
  • 100 $0.0606
  • 500 $0.0398
  • 1,000 $0.0351
  • 3,000 $0.0305
  • 6,000 $0.0287
  • 45,000 $0.0263
  • 150,000 $0.0257
$0.0257 / $0.2418 RFQ
DISTI # BZT585B20T-7
Avnet Silica Diode Zener Single 20V 2% 350mW 2-Pin SOD-523 T/R (Alt: BZT585B20T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 36000
  • 6,000 $0.0251
  • 36,000 $0.0235
$0.0235 / $0.0251 Buy Now

CAD Models for BZT585B20T-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT585B20T-7 by Diodes Incorporated

BZT585B20T-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT585B20T-7
    Diodes Incorporated
    Zener Diode
    VS

Alternate Parts for BZT585B20T-7

This table gives cross-reference parts and alternative options found for BZT585B20T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT585B20T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B20 Zener Diode, Suzhou Good-Ark Electronics Co Ltd BZT585B20T-7 vs BZX84B20
BZT585B20TQ-13 Zener Diode, Diodes Incorporated BZT585B20T-7 vs BZT585B20TQ-13
BZT585B20TQ-7 Zener Diode, Diodes Incorporated BZT585B20T-7 vs BZT585B20TQ-7
BZX84B20F2 Zener Diode, 20V V(Z), 2%, 0.35W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd BZT585B20T-7 vs BZX84B20F2
BZT52-B20 Zener Diode Nexperia BZT585B20T-7 vs BZT52-B20
BZX84B20PBFREE Zener Diode, Central Semiconductor Corp BZT585B20T-7 vs BZX84B20PBFREE

Related Parts for BZT585B20T-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT585B20T-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT585B20T-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZT585B20T-7 would you like to use for your alert(s)?
  • Please alert me when BZT585B20T-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT585B20T-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT585B20T-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT585B20T-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT585B20T-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT585B20T-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: