Part Details for BZT55C5V1-GS08 by Vishay Intertechnologies
Results Overview of BZT55C5V1-GS08 by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT55C5V1-GS08 Information
BZT55C5V1-GS08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT55C5V1-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5902
|
Newark | Zener Diode, Aec-Q101, 0.5W, 5.1V, Sod80, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:500Mw, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3373 |
|
$0.0650 / $0.1390 | Buy Now |
DISTI #
37AH9141
|
Newark | Zener Diode Sod80 Quadromelf-E2 Rohs Compliant: Yes |Vishay BZT55C5V1-GS08 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 2500 |
|
$0.0200 | Buy Now |
DISTI #
06AC5903
|
Newark | Zener Diode, Aec-Q101, 0.5W, 5.1V, Sod80, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:500Mw, ... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0470 | Buy Now |
DISTI #
BZT55C5V1-GS08
|
Avnet Americas | ZENER DIODE SOD80 QUADROMELF - Tape and Reel (Alt: BZT55C5V1-GS08) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel |
2500 |
|
$0.0191 / $0.0200 | Buy Now |
DISTI #
78-BZT55C5V1
|
Mouser Electronics | Zener Diodes 5.1 Volt 0.5W 5% RoHS: Compliant | 26483 |
|
$0.0230 / $0.1300 | Buy Now |
DISTI #
E02:0323_00196941
|
Arrow Electronics | Diode Zener Single 5.1V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2503 | Europe - 145000 |
|
$0.0160 / $0.0344 | Buy Now |
DISTI #
V36:1790_07456522
|
Arrow Electronics | Diode Zener Single 5.1V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks Date Code: 2434 | Americas - 25000 |
|
$0.0188 / $0.0212 | Buy Now |
DISTI #
V72:2272_07456522
|
Arrow Electronics | Diode Zener Single 5.1V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2104 Container: Cut Strips | Americas - 413 |
|
$0.0214 / $0.1212 | Buy Now |
|
Future Electronics | BZT55 Series 500 mW 5.4 V Surface Mount Small Signal Zener Diode - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$0.0188 / $0.0206 | Buy Now |
|
Future Electronics | BZT55 Series 500 mW 5.4 V Surface Mount Small Signal Zener Diode - SOD-80 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 2500 Container: Reel |
0 Reel |
|
$0.0188 / $0.0206 | Buy Now |
Part Details for BZT55C5V1-GS08
BZT55C5V1-GS08 CAD Models
BZT55C5V1-GS08 Part Data Attributes
|
BZT55C5V1-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT55C5V1-GS08
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, MELF-2
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 550 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |