Part Details for BZT55C4V3 by Lite-On Semiconductor Corporation
Results Overview of BZT55C4V3 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT55C4V3 Information
BZT55C4V3 by Lite-On Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT55C4V3
BZT55C4V3 CAD Models
BZT55C4V3 Part Data Attributes
|
BZT55C4V3
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZT55C4V3
Lite-On Semiconductor Corporation
Zener Diode, 4.3V V(Z), 6.977%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, QUADROMELF-2
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6.977% | |
Working Test Current | 5 mA |
Alternate Parts for BZT55C4V3
This table gives cross-reference parts and alternative options found for BZT55C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT55C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCMM3Z4V3B | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | BZT55C4V3 vs TCMM3Z4V3B |
1N5229B136 | NXP Semiconductors | Check for Price | DIODE 4.3 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode | BZT55C4V3 vs 1N5229B136 |
MLL4687T2 | Motorola Mobility LLC | Check for Price | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | BZT55C4V3 vs MLL4687T2 |
1N5229B-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | BZT55C4V3 vs 1N5229B-1E3TR |
1N6315BD2B.GBDM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | BZT55C4V3 vs 1N6315BD2B.GBDM |
MMSZ5229B-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, 4.3V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT55C4V3 vs MMSZ5229B-AU_R2_000A1 |
MQ1N5229A-1TR | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | BZT55C4V3 vs MQ1N5229A-1TR |
MQ1N5229D-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | BZT55C4V3 vs MQ1N5229D-1E3TR |
1N5229B-35B | PanJit Semiconductor | Check for Price | Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | BZT55C4V3 vs 1N5229B-35B |
BZV55C4V3-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | BZT55C4V3 vs BZV55C4V3-GT1 |