Part Details for BZT55C3V0L1G by Taiwan Semiconductor
Overview of BZT55C3V0L1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT55C3V0L1G
BZT55C3V0L1G CAD Models
BZT55C3V0L1G Part Data Attributes
|
BZT55C3V0L1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT55C3V0L1G
Taiwan Semiconductor
Zener Diode, 3V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 85 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 4 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT55C3V0L1G
This table gives cross-reference parts and alternative options found for BZT55C3V0L1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT55C3V0L1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT55C3V0L0G | Taiwan Semiconductor | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | BZT55C3V0L1G vs BZT55C3V0L0G |
BZV55C3V0L1G | Taiwan Semiconductor | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | BZT55C3V0L1G vs BZV55C3V0L1G |
BZX79C3V0A0G | Taiwan Semiconductor | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W | BZT55C3V0L1G vs BZX79C3V0A0G |