Part Details for BZT55C16 L1G by Taiwan Semiconductor
Overview of BZT55C16 L1G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT55C16 L1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55C16L1G-ND
|
DigiKey | DIODE ZENER 16V 500MW MINI MELF Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZT55C16 L1G
|
Avnet Americas | Diode Zener Single 15.3V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZT55C16 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZT55C16 L1G
|
Avnet Americas | Diode Zener Single 15.3V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZT55C16 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
BZT55C16 L1G
|
Avnet Americas | Diode Zener Single 15.3V 5% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZT55C16 L1G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |