Part Details for BZT55C12 L0G by Taiwan Semiconductor
Overview of BZT55C12 L0G by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT55C12 L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3844
|
Newark | Zener Diode, 0.5W, 12V, Mini-Melf, Zener Voltage Vz Typ:12V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-80 (Minimelf), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:-, Automotive Rohs Compliant: Yes |Taiwan Semiconductor BZT55C12 L0G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7910 |
|
$0.0640 / $0.2460 | Buy Now |
DISTI #
86AK8251
|
Newark | Zener Diode, 12V, 0.5W, Smt Rohs Compliant: Yes |Taiwan Semiconductor BZT55C12 L0G Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
BZT55C12L0G-ND
|
DigiKey | DIODE ZENER 12V 500MW MINI MELF Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0244 / $0.0319 | Buy Now |
DISTI #
BZT55C12 L0G
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin Mini-MELF Surface Mount T/R - Tape and Reel (Alt: BZT55C12 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0234 / $0.0260 | Buy Now |
DISTI #
821-BZT55C12L0G
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0240 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0287 | Buy Now |
Part Details for BZT55C12 L0G
BZT55C12 L0G CAD Models
BZT55C12 L0G Part Data Attributes:
|
BZT55C12 L0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT55C12 L0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |