Part Details for BZT55C12 L0 by Taiwan Semiconductor
Overview of BZT55C12 L0 by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT55C12 L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55C12 L0
|
Avnet Americas | - Tape and Reel (Alt: BZT55C12 L0) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0234 / $0.0260 | Buy Now |
DISTI #
821-BZT55C12L1
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 5123 |
|
$0.0240 / $0.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0287 | Buy Now |
Part Details for BZT55C12 L0
BZT55C12 L0 CAD Models
BZT55C12 L0 Part Data Attributes:
|
BZT55C12 L0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT55C12 L0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |