Part Details for BZT55C10-GS18 by Vishay Intertechnologies
Overview of BZT55C10-GS18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT55C10-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C0140
|
Newark | Zener Diode, single, Two Terminal,10V V(Z),6%,do-213Aa |Vishay BZT55C10-GS18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0340 | Buy Now |
DISTI #
BZT55C10-GS18
|
Avnet Americas | Diode Zener Single 10V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: BZT55C10-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
78-BZT55C10-GS18
|
Mouser Electronics | Zener Diodes 10 Volt 0.5W 5% RoHS: Compliant | 16596 |
|
$0.0200 / $0.2100 | Buy Now |
DISTI #
BZT55C10-GS18
|
TTI | Zener Diodes 10 Volt 0.5W 5% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0196 / $0.0253 | Buy Now |
DISTI #
BZT55C10-GS18
|
Avnet Americas | Diode Zener Single 10V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R - Tape and Reel (Alt: BZT55C10-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0269 | Buy Now |
DISTI #
BZT55C10-GS18
|
TME | Diode: Zener, 0.5W, 10V, SMD, reel,tape, MELF quadro, single diode Min Qty: 20 | 3910 |
|
$0.0206 / $0.0376 | Buy Now |
DISTI #
BZT55C10-GS18
|
EBV Elektronik | Diode Zener Single 10V 6% 500mW 2-Pin Quadro MELF SOD-80 T/R (Alt: BZT55C10-GS18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for BZT55C10-GS18
BZT55C10-GS18 CAD Models
BZT55C10-GS18 Part Data Attributes:
|
BZT55C10-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT55C10-GS18
Vishay Intertechnologies
Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Knee Impedance-Max | 70 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |