Part Details for BZT55B68 L0G by Taiwan Semiconductor
Overview of BZT55B68 L0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT55B68 L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT55B68L0G-ND
|
DigiKey | DIODE ZENER 68V 500MW MINI MELF Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0250 / $0.0341 | Buy Now |
DISTI #
BZT55B68 L0G
|
Avnet Americas | Diode Zener Single 68V 2% 500mW 2-Pin Mini-MELF Surface Mount T/R - Tape and Reel (Alt: BZT55B68 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0239 | Buy Now |
DISTI #
821-BZT55B68L0G
|
Mouser Electronics | Zener Diodes 500mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0260 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0308 | Buy Now |