Part Details for BZT55B51 by Taiwan Semiconductor
Results Overview of BZT55B51 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT55B51 Information
BZT55B51 by Taiwan Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT55B51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT55B51TR-ND
|
DigiKey | DIODE ZENER 51V 500MW QMMELF Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0275 / $0.0369 | Buy Now |
Part Details for BZT55B51
BZT55B51 CAD Models
BZT55B51 Part Data Attributes
|
BZT55B51
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT55B51
Taiwan Semiconductor
Zener Diode,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 125 Ω | |
JESD-30 Code | O-GELF-R2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 51 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 38 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZT55B51
This table gives cross-reference parts and alternative options found for BZT55B51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT55B51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MQMLL5262C-1 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs MQMLL5262C-1 |
MXMLL5262C-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs MXMLL5262C-1E3TR |
1N5262CUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs 1N5262CUR-1TR |
MSPMLL5262C-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs MSPMLL5262C-1E3TR |
MQMLL5262C-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs MQMLL5262C-1E3TR |
MVMLL5262C-1E3TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs MVMLL5262C-1E3TR |
MSPMLL5262C-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs MSPMLL5262C-1E3 |
MX1N5262CUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs MX1N5262CUR-1E3 |
MSP1N5262CUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs MSP1N5262CUR-1E3 |
MX1N5262CUR-1TR | Microsemi Corporation | Check for Price | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | BZT55B51 vs MX1N5262CUR-1TR |