There are no models available for this part yet.
Overview of BZT55B13 L1G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT55B13 L1G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZT55B13 L1G
|
Avnet Americas | Diode Zener Single 13V 2% 500mW 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BZT55B13 L1G) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
CAD Models for BZT55B13 L1G by Taiwan Semiconductor
Part Data Attributes for BZT55B13 L1G by Taiwan Semiconductor
BZT55B13 L1G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
BZT55B13 L1GTaiwan SemiconductorVS
-