Part Details for BZT52HC18WFQ-7 by Diodes Incorporated
Overview of BZT52HC18WFQ-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BZT52HC18WFQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52HC18WFQ-7DI-ND
|
DigiKey | DIODE ZENER 18V 375MW SOD123F Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0385 / $0.0629 | Buy Now |
DISTI #
BZT52HC18WFQ-7
|
Avnet Americas | Diode Zener Single 18V 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52HC18WFQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0302 | Buy Now |
DISTI #
621-BZT52HC18WFQ-7
|
Mouser Electronics | Zener Diodes Zener Diode F RoHS: Compliant | 0 |
|
$0.0380 / $0.3400 | Order Now |
|
LCSC | 375mW 18V SOD-123F Zener Diodes ROHS | 50 |
|
$0.0563 / $0.0592 | Buy Now |
Part Details for BZT52HC18WFQ-7
BZT52HC18WFQ-7 CAD Models
BZT52HC18WFQ-7 Part Data Attributes
|
BZT52HC18WFQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52HC18WFQ-7
Diodes Incorporated
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 170 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.375 W | |
Reference Standard | AEC-Q101; IATF 16949 | |
Reference Voltage-Nom | 18 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 16 mV/°C | |
Voltage Tol-Max | 6.4% | |
Working Test Current | 5 mA |