Part Details for BZT52H-C11,115 by NEXPERIA
Overview of BZT52H-C11,115 by NEXPERIA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52H-C11,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 11V V(Z), 5.45%, 0.375W, SILICON, UNIDIRECTIONAL | 4800 |
|
$0.0636 / $0.2120 | Buy Now |