-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T6440
|
Newark | Diode, Zener, 0.375W, 3V6V, Sod123F, Zener Voltage Nom:3.6V, Power Dissipation:375Mw, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzt52H Series Rohs Compliant: Yes |Nexperia BZT52H-B3V6,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1655 |
|
$0.0450 / $0.2220 | Buy Now |
DISTI #
1727-1607-1-ND
|
DigiKey | DIODE ZENER 3.6V 375MW SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2602 In Stock |
|
$0.0185 / $0.2100 | Buy Now |
DISTI #
BZT52H-B3V6,115
|
Avnet Americas | Diode Zener Single 3.6V 2% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52H-B3V6,115) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
771-BZT52HB3V6115
|
Mouser Electronics | Zener Diodes BZT52H-B3V6/SOD123F/SOD2 RoHS: Compliant | 17290 |
|
$0.0180 / $0.2100 | Buy Now |
|
Future Electronics | BZT52H Series 3.6 V ±5% 375 mW Surface Mount Zener Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0164 / $0.0189 | Buy Now |
|
Future Electronics | BZT52H Series 3.6 V ±5% 375 mW Surface Mount Zener Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0164 / $0.0188 | Buy Now |
DISTI #
19035132
|
Verical | Diode Zener Single 3.6V 2% 830mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.0179 / $0.0282 | Buy Now |
|
Rochester Electronics | BZT52H-B3V6 - Zener Diode, 3.6V, 1.94%, 0.375W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 8500 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZT52H-B3V6,115
|
Avnet Americas | Diode Zener Single 3.6V 2% 830mW 2-Pin SOD-123F T/R - Tape and Reel (Alt: BZT52H-B3V6,115) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0185 | Buy Now |
DISTI #
BZT52H-B3V6.115
|
TME | Diode: Zener, 0.375/0.83W, 3.6V, SMD, reel,tape, SOD123F Min Qty: 20 | 410 |
|
$0.0257 / $0.0458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52H-B3V6,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52H-B3V6,115
Nexperia
BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.375 W | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.94% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52H-B3V6,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-B3V6,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52H-B3V6,135 | Zener Diode | Nexperia | BZT52H-B3V6,115 vs BZT52H-B3V6,135 |
BZT52H-B3V6 | Zener Diode | Nexperia | BZT52H-B3V6,115 vs BZT52H-B3V6 |
934064782115 | Zener Diode, 3.6V V(Z), 1.94%, 0.375W, Silicon, Unidirectional | Nexperia | BZT52H-B3V6,115 vs 934064782115 |
BZT52H-B3V6,115 | BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin | NXP Semiconductors | BZT52H-B3V6,115 vs BZT52H-B3V6,115 |
BZT52H-B3V6,135 | 3.6V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BZT52H-B3V6,115 vs BZT52H-B3V6,135 |