BZT52C9V1S-T1-LF
Won-Top Electronics Co Ltd
Description: Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BZT52C9V1S-T1-LF by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for BZT52C9V1S-T1-LF by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C9V1S-T1-LF by Won-Top Electronics Co Ltd

BZT52C9V1S-T1-LF
Won-Top Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
Moisture Sensitivity Level
2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
9.1 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Want to compare parts?
  1. BZT52C9V1S-T1-LF
    Won-Top Electronics Co Ltd
    Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C9V1S-T1-LF

This table gives cross-reference parts and alternative options found for BZT52C9V1S-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C9V1S-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX384-C9V1/A2 Zener Diode Nexperia BZT52C9V1S-T1-LF vs BZX384-C9V1/A2
BZT52C9V1S Zener Diode, 9.1V V(Z), 6.5%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd BZT52C9V1S-T1-LF vs BZT52C9V1S
BZT52C9V1S-13 Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C9V1S-T1-LF vs BZT52C9V1S-13
BZX384-C9V1 Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZT52C9V1S-T1-LF vs BZX384-C9V1
RD9.1SB 9.055V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C9V1S-T1-LF vs RD9.1SB
BZT52C9V1S-T1 Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C9V1S-T1-LF vs BZT52C9V1S-T1
BZT52C9V1S-7-F Zener Diode, 9.1V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C9V1S-T1-LF vs BZT52C9V1S-7-F
BZT52C9V1S-F-H Zener Diode, 9.1V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd BZT52C9V1S-T1-LF vs BZT52C9V1S-F-H
BZT52C9V1S-FL Zener Diode Formosa Microsemi Co Ltd BZT52C9V1S-T1-LF vs BZT52C9V1S-FL
BZT52C9V1S-F Zener Diode, 9.1V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd BZT52C9V1S-T1-LF vs BZT52C9V1S-F
Part Number Description Manufacturer Compare
CMDZ9V1BK Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C9V1S-T1-LF vs CMDZ9V1BK
934057639115 Zener Diode, 9.1V V(Z), 5%, 0.3W, Silicon, Unidirectional Nexperia BZT52C9V1S-T1-LF vs 934057639115
CMDZ9V1TR13LEADFREE Zener Diode, 9.1V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C9V1S-T1-LF vs CMDZ9V1TR13LEADFREE
BZM55C9V1P Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZT52C9V1S-T1-LF vs BZM55C9V1P
BZX384C9V1-G3-18 Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C9V1S-T1-LF vs BZX384C9V1-G3-18
BZX284-C9V1135 DIODE 9.1 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZT52C9V1S-T1-LF vs BZX284-C9V1135
RD9.1SB-T2 9.06V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C9V1S-T1-LF vs RD9.1SB-T2
PDZ9.1B Zener Diode, 9.1V V(Z), 2.1%, 0.4W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZT52C9V1S-T1-LF vs PDZ9.1B
BZX384C9V1-TP Zener Diode, 9.05V V(Z), 6.08%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C9V1S-T1-LF vs BZX384C9V1-TP
BZM55C9V1-TR3 Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Vishay Semiconductors BZT52C9V1S-T1-LF vs BZM55C9V1-TR3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C9V1S-T1-LF by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C9V1S-T1-LF by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of BZT52C9V1S-T1-LF would you like to use for your alert(s)?
  • Please alert me when BZT52C9V1S-T1-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C9V1S-T1-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C9V1S-T1-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C9V1S-T1-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C9V1S-T1-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C9V1S-T1-LF by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: