Part Details for BZT52C7V5 by Diodes Incorporated
Results Overview of BZT52C7V5 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C7V5 Information
BZT52C7V5 by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C7V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14935 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0543 / $0.1810 | Buy Now |
Part Details for BZT52C7V5
BZT52C7V5 CAD Models
BZT52C7V5 Part Data Attributes
|
BZT52C7V5
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C7V5
Diodes Incorporated
Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C7V5
This table gives cross-reference parts and alternative options found for BZT52C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C7V5 | Rectron Semiconductor | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5 | Micro Commercial Components | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5 | SPC Multicomp | $0.0459 | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | BZT52C7V5 vs BZT52C7V5 |
BZT52C7V5-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C7V5 vs BZT52C7V5-T1 |
BZT52C7V5-13 | Diodes Incorporated | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C7V5 vs BZT52C7V5-13 |
BZT52C7V5-E3-08 | Vishay Intertechnologies | $0.0435 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C7V5 vs BZT52C7V5-E3-08 |
BZT52C7V5-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C7V5 vs BZT52C7V5-E3-18 |
BZT52C7V5-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, | BZT52C7V5 vs BZT52C7V5-TP-HF |
BZT52C7V5-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C7V5 vs BZT52C7V5-T1-LF |
BZT52C7V5 | Diotec Semiconductor AG | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C7V5 vs BZT52C7V5 |