-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 7.5V V(Z), 6.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8831
|
Newark | Diode, Zener, 7.5V, 500Mw, Sod123, Zener Voltage Nom:7.5V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. BZT52C7V5-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2033 |
|
$0.0130 | Buy Now |
DISTI #
81AC7615
|
Newark | Zener Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. BZT52C7V5-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 96000 |
|
$0.0140 | Buy Now |
DISTI #
BZT52C7V5-FDICT-ND
|
DigiKey | DIODE ZENER 7.5V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36755 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
BZT52C7V5-7-F
|
Avnet Americas | Diode Zener Single 7.5V 6% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C7V5-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 960001773000 Factory Stock |
|
$0.0114 / $0.0135 | Buy Now |
DISTI #
82T8831
|
Avnet Americas | Diode Zener Single 7.5V 6% 370mW 2-Pin SOD-123 T/R - Product that comes on tape, but is not reeled (Alt: 82T8831) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0630 / $0.2110 | Buy Now |
DISTI #
621-BZT52C7V5-F
|
Mouser Electronics | Zener Diodes 500mW 7.5V Zener AEC-Q101 Qualified RoHS: Compliant | 14898 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
E02:0323_01117651
|
Arrow Electronics | Zener Diode Single 7.5V 6.04% 15Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Europe - 279000 |
|
$0.0119 / $0.0190 | Buy Now |
DISTI #
V79:2366_28619723
|
Arrow Electronics | Zener Diode Single 7.5V 6.04% 15Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6024 Package Multiple: 1 Date Code: 2221 | Americas - 65975 |
|
$0.0166 | Buy Now |
DISTI #
V36:1790_06692199
|
Arrow Electronics | Zener Diode Single 7.5V 6.04% 15Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2221 | Americas - 15000 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
V72:2272_06692199
|
Arrow Electronics | Zener Diode Single 7.5V 6.04% 15Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1713 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2104 Container: Cut Strips | Americas - 1713 |
|
$0.0272 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C7V5-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C7V5-7-F
Diodes Incorporated
Zener Diode, 7.5V V(Z), 6.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 5.3 mV/°C | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C7V5-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C7V5-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C7V5Q-7-F | Zener Diode, 7.5V V(Z), 6.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C7V5-7-F vs BZT52C7V5Q-7-F |
BZT52C7V5-T1-LF | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C7V5-7-F vs BZT52C7V5-T1-LF |
BZT52C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | BZT52C7V5-7-F vs BZT52C7V5 |
BZT52C7V5 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C7V5-7-F vs BZT52C7V5 |
BZT52C7V5-G3-08 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C7V5-7-F vs BZT52C7V5-G3-08 |
BZT52C7V5-13-F | Zener Diode, 7.5V V(Z), 6.04%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C7V5-7-F vs BZT52C7V5-13-F |
BZT52C7V5 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C7V5-7-F vs BZT52C7V5 |
BZT52C7V5-V-GS08 | Zener Diode, 7.5V V(Z), 6.04%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN | Vishay Intertechnologies | BZT52C7V5-7-F vs BZT52C7V5-V-GS08 |
BZT52C7V5-13 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C7V5-7-F vs BZT52C7V5-13 |
BZT52C7V5-E3-18 | Zener Diode, 7.5V V(Z), 6.04%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C7V5-7-F vs BZT52C7V5-E3-18 |