Part Details for BZT52C6V8LP-TP by Micro Commercial Components
Overview of BZT52C6V8LP-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C6V8LP-TP
BZT52C6V8LP-TP CAD Models
BZT52C6V8LP-TP Part Data Attributes:
|
BZT52C6V8LP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C6V8LP-TP
Micro Commercial Components
Zener Diode, 6.8V V(Z), 5.88%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PBCC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PBCC-N2 | |
Knee Impedance-Max | 80 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 0.002 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 4.5 mV/°C | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C6V8LP-TP
This table gives cross-reference parts and alternative options found for BZT52C6V8LP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V8LP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ6.8VV | Zener Diode, 6.8V V(Z), 5.88%, 0.1W, Silicon, Unidirectional, VSC, 2 PIN | KEC | BZT52C6V8LP-TP vs KDZ6.8VV |
KDZ6.8FV | Zener Diode, 6.8V V(Z), 5.88%, 0.1W, Silicon, Unidirectional, TFSC, 2 PIN | KEC | BZT52C6V8LP-TP vs KDZ6.8FV |