Part Details for BZT52C62S by Taiwan Semiconductor
Overview of BZT52C62S by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C62S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52C62STR-ND
|
DigiKey | SOD-323F, 200MW, 5%, SMALL SIGNA Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0280 / $0.0374 | Buy Now |
DISTI #
821-BZT52C62S
|
Mouser Electronics | Zener Diodes Zener diode 62v 200mW 5% RoHS: Compliant | 0 |
|
Order Now |
Part Details for BZT52C62S
BZT52C62S CAD Models
BZT52C62S Part Data Attributes
|
BZT52C62S
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52C62S
Taiwan Semiconductor
|
Samacsys Description | Taiwan Semi BZT52C62S Zener Diode, 62V 5% 200 mW SMT 2-Pin SOD-323F | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Samacsys Modified On | 2017-01-18 12:48:41 |