-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8827
|
Newark | Diode, Zener, 5.6V, 150Mw, Sod523, Zener Voltage Nom:5.6V, Power Dissipation:300Mw, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. BZT52C5V6T-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5285 |
|
$0.0490 / $0.2230 | Buy Now |
DISTI #
BZT52C5V6TDICT-ND
|
DigiKey | DIODE ZENER 5.6V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25669 In Stock |
|
$0.0216 / $0.1200 | Buy Now |
DISTI #
BZT52C5V6T-7
|
Avnet Americas | Zener Single Diode, 5.6 V, 300 mW, SOD-523, 2 Pins, 150 ?C - Tape and Reel (Alt: BZT52C5V6T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 711000 Factory Stock |
|
$0.0177 | Buy Now |
DISTI #
BZT52C5V6T-7
|
Avnet Americas | Zener Single Diode, 5.6 V, 300 mW, SOD-523, 2 Pins, 150 ?C - Tape and Reel (Alt: BZT52C5V6T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 711000 Factory Stock |
|
$0.0177 | Buy Now |
DISTI #
621-BZT52C5V6T-7
|
Mouser Electronics | Zener Diodes 300mW 5.6V Zener AEC-Q101 Qualified RoHS: Compliant | 196629 |
|
$0.0220 / $0.1200 | Buy Now |
|
Future Electronics | BZT52C5V6 Series 300 mW 5.6 V 10 mA Surface mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 66000Reel |
|
$0.0191 / $0.0218 | Buy Now |
|
Future Electronics | BZT52C5V6 Series 300 mW 5.6 V 10 mA Surface mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 33000Reel |
|
$0.0174 / $0.0199 | Buy Now |
|
Quest Components | ZENER DIODE, 5.6V V(Z), 7.14%, 0.3W, SILICON, UNIDIRECTIONAL | 96 |
|
$0.0411 / $0.0548 | Buy Now |
DISTI #
BZT52C5V6T-7
|
TME | Diode: Zener, 0.3W, 5.6V, SMD, reel,tape, SOD523, single diode Min Qty: 1 | 1540 |
|
$0.0234 / $0.1939 | Buy Now |
DISTI #
BZT52C5V6T-7
|
Avnet Asia | Zener Single Diode, 5.6 V, 300 mW, SOD-523, 2 Pins, 150 ?C (Alt: BZT52C5V6T-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0173 / $0.0193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C5V6T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6T-7
Diodes Incorporated
Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 2.5 mV/°C | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C5V6T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZQ55-C27AT/R7 | PanJit Semiconductor | Check for Price | Zener Diode, 27V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | BZT52C5V6T-7 vs BZQ55-C27AT/R7 |
BZT52C16T-7 | Diodes Incorporated | $0.0362 | Zener Diode, 16V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C5V6T-7 vs BZT52C16T-7 |
BZT52C33T | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 6.06%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C5V6T-7 vs BZT52C33T |
BZT52C24RHG | Taiwan Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V6T-7 vs BZT52C24RHG |
BZT52C24RH | Taiwan Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C5V6T-7 vs BZT52C24RH |
BZQ55-C27D | PanJit Semiconductor | Check for Price | Zener Diode, 27V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | BZT52C5V6T-7 vs BZQ55-C27D |
BZT52C18-FL-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | BZT52C5V6T-7 vs BZT52C18-FL-H |
BZQ55-C24CT/R13 | PanJit Semiconductor | Check for Price | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, QUADROMELF-2 | BZT52C5V6T-7 vs BZQ55-C24CT/R13 |
BZT52C12T-7 | Diodes Incorporated | $0.0787 | Zener Diode, 12V V(Z), 5.39%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C5V6T-7 vs BZT52C12T-7 |
BZT52C18T-13 | Diodes Incorporated | Check for Price | Zener Diode, 18V V(Z), 6.41%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | BZT52C5V6T-7 vs BZT52C18T-13 |