-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5.6 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3329 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | 5.6 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2352 |
|
$0.0450 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C5V6S-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6S-7
Diodes Incorporated
Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C5V6S-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6S-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C5V6S-F | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.2W | BZT52C5V6S-7 vs BZT52C5V6S-F |
BZT52C5V6SQ-7-F | Diodes Incorporated | $0.0338 | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | BZT52C5V6S-7 vs BZT52C5V6SQ-7-F |
BZT52C5V6S-F-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.2W | BZT52C5V6S-7 vs BZT52C5V6S-F-H |
BZT52C5V6S-T | Micro Commercial Components | Check for Price | Zener Diode, | BZT52C5V6S-7 vs BZT52C5V6S-T |
BZT52C5V6S | Rectron Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | BZT52C5V6S-7 vs BZT52C5V6S |
BZT52C5V6S-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZT52C5V6S-7 vs BZT52C5V6S-T1-LF |
BZT52C5V6S | Micro Commercial Components | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C5V6S-7 vs BZT52C5V6S |
BZT52C5V6S-FL-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode | BZT52C5V6S-7 vs BZT52C5V6S-FL-H |