Part Details for BZT52C5V6S-7-F by Zetex / Diodes Inc
Overview of BZT52C5V6S-7-F by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C5V6S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85928593
|
Verical | Zener Diode Single 5.6V 7.14% 40Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2246 | Americas - 1587000 |
|
$0.0263 | Buy Now |
DISTI #
84439707
|
Verical | Zener Diode Single 5.6V 7.14% 40Ohm 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 180000 |
|
$0.0242 / $0.0276 | Buy Now |