-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C5V6LPDICT-ND
|
DigiKey | DIODE ZENER 5.6V 250MW 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
141546 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
BZT52C5V6LP-7
|
Avnet Americas | Diode Zener Single 5.6V 7% 250mW 2-Pin DFN T/R - Tape and Reel (Alt: BZT52C5V6LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 156000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-BZT52C5V6LP-7
|
Mouser Electronics | Zener Diodes 250mW 5.6V Zener RoHS: Compliant | 17555 |
|
$0.0600 / $0.4300 | Buy Now |
|
Future Electronics | BZT52C5V6LP Series 5.6 V 10 mA Surface Mount Zener Diode - DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 792Cut Tape/Mini-Reel |
|
$0.1130 / $0.2900 | Buy Now |
|
Future Electronics | BZT52C5V6LP Series 5.6 V 10 mA Surface Mount Zener Diode - DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
|
Future Electronics | BZT52C5V6LP Series 5.6 V 10 mA Surface Mount Zener Diode - DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Quest Components | 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4822 |
|
$0.0506 / $0.1556 | Buy Now |
|
Quest Components | 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 7200 |
|
$0.0778 / $0.3890 | Buy Now |
DISTI #
BZT52C5V6LP-7
|
TME | Diode: Zener, 0.25W, 5.6V, SMD, reel,tape, X1-DFN1006-2 Min Qty: 5 | 0 |
|
$0.0770 / $0.1800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy