Part Details for BZT52C5V1TQ-7-F by Diodes Incorporated
Overview of BZT52C5V1TQ-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52C5V1TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7083
|
Newark | Zener Diode, 5.1V, 0.3W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT52C5V1TQ-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2325 |
|
$0.0770 / $0.3710 | Buy Now |
DISTI #
31-BZT52C5V1TQ-7-FCT-ND
|
DigiKey | DIODE ZENER 5.1V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1791 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
BZT52C5V1TQ-7-F
|
Avnet Americas | ZENER DIODE SOD523 T&R 3K - Tape and Reel (Alt: BZT52C5V1TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0266 | Buy Now |
DISTI #
621-BZT52C5V1TQ-7-F
|
Mouser Electronics | Zener Diodes 300mW 5.1V Zener AEC-Q101 Qualified RoHS: Compliant | 32235 |
|
$0.0320 / $0.3400 | Buy Now |
DISTI #
BZT52C5V1TQ-7-F
|
Avnet Asia | ZENER DIODE SOD523 T&R 3K (Alt: BZT52C5V1TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0235 / $0.0333 | Buy Now |
DISTI #
BZT52C5V1TQ-7-F
|
Avnet Silica | ZENER DIODE SOD523 T&R 3K (Alt: BZT52C5V1TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BZT52C5V1TQ-7-F
BZT52C5V1TQ-7-F CAD Models
BZT52C5V1TQ-7-F Part Data Attributes
|
BZT52C5V1TQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V1TQ-7-F
Diodes Incorporated
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-12-12 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 480 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 1.2 mV/°C | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |