Part Details for BZT52C4V7Q-7-F by Diodes Incorporated
Overview of BZT52C4V7Q-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C4V7Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C4V7Q-7-FTR-ND
|
DigiKey | ZENER DIODE SOD123 T&R 3K Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$0.0219 / $0.0373 | Buy Now |
DISTI #
BZT52C4V7Q-7-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: BZT52C4V7Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 768000 Factory Stock |
|
$0.0155 / $0.0183 | Buy Now |
DISTI #
621-BZT52C4V7Q-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD123 T&R 3K RoHS: Compliant | 5365 |
|
$0.0220 / $0.2200 | Buy Now |
|
Future Electronics | BZT Series 5.1 V ±5 % 100 mW Surface Mount Silicon Zener Diode - SOD-123 ZENER DIODES RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0215 / $0.0246 | Buy Now |
|
Future Electronics | BZT Series 5.1 V ±5 % 100 mW Surface Mount Silicon Zener Diode - SOD-123 ZENER DIODES RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0215 / $0.0246 | Buy Now |
DISTI #
BZT52C4V7Q-7-F
|
TME | Diode: Zener, 0.37W, 4.7V, SMD, reel,tape, SOD123, single diode Min Qty: 20 | 1820 |
|
$0.0242 / $0.0501 | Buy Now |
DISTI #
BZT52C4V7Q-7-F
|
Avnet Asia | ZENER DIODE SOD123 T&R 3K (Alt: BZT52C4V7Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BZT52C4V7Q-7-F
|
Avnet Silica | ZENER DIODE SOD123 T&R 3K (Alt: BZT52C4V7Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Single 4.4V5V 370mW 4.7V SOD-123 Zener Diodes ROHS | 2790 |
|
$0.0195 / $0.0379 | Buy Now |