Part Details for BZT52C4V7-13-F by Zetex / Diodes Inc
Overview of BZT52C4V7-13-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C4V7-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84858188
|
Verical | Zener Diode Single 4.7V 6.38% 80Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2345 | Americas - 350000 |
|
$0.0178 / $0.0207 | Buy Now |
DISTI #
63259017
|
Verical | Zener Diode Single 4.7V 6.38% 80Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 397 Package Multiple: 1 Date Code: 2212 | Americas - 59540 |
|
$0.0145 | Buy Now |
DISTI #
67580926
|
Verical | Zener Diode Single 4.7V 6.38% 80Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2489 Package Multiple: 1 Date Code: 2314 | Americas - 2489 |
|
$0.0246 | Buy Now |