BZT52C4V3-HE3-18
Vishay Intertechnologies
Description: Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BZT52C4V3-HE3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for BZT52C4V3-HE3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X2823
Newark Zener Diode Sod1235%, 4.3V, 0.5W |Vishay BZT52C4V3-HE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0460
  • 20,000 $0.0390
  • 30,000 $0.0320
$0.0320 / $0.0460 Buy Now

CAD Models for BZT52C4V3-HE3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C4V3-HE3-18 by Vishay Intertechnologies

BZT52C4V3-HE3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
50 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
4.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
6.98%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C4V3-HE3-18
    Vishay Intertechnologies
    Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C4V3-HE3-18

This table gives cross-reference parts and alternative options found for BZT52C4V3-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V3-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C4V3-E3-08 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C4V3-HE3-18 vs BZT52C4V3-E3-08
BZT52C4V3-G3-18 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C4V3-HE3-18 vs BZT52C4V3-G3-18
BZT52C4V3-G3-08 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C4V3-HE3-18 vs BZT52C4V3-G3-08
BZT52C4V3-13-F Zener Diode, 4.3V V(Z), 6.98%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C4V3-HE3-18 vs BZT52C4V3-13-F
BZT52C4V3-HE3-08 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C4V3-HE3-18 vs BZT52C4V3-HE3-08
BZT52C4V3-T1 Zener Diode, 4.3V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C4V3-HE3-18 vs BZT52C4V3-T1
BZT52C4V3-7-F Zener Diode, 4.3V V(Z), 6.98%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C4V3-HE3-18 vs BZT52C4V3-7-F
BZT52C4V3 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG BZT52C4V3-HE3-18 vs BZT52C4V3
BZT52C4V3 Zener Diode, 4.3V V(Z), 6.9%, 0.5W Taiwan Semiconductor BZT52C4V3-HE3-18 vs BZT52C4V3
BZT52C4V3Q-13-F Zener Diode, 4.3V V(Z), 6.98%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C4V3-HE3-18 vs BZT52C4V3Q-13-F
Part Number Description Manufacturer Compare
1N5229BBK Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp BZT52C4V3-HE3-18 vs 1N5229BBK
MLL5229C Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA Microsemi Corporation BZT52C4V3-HE3-18 vs MLL5229C
MMSZ5229B-GT1 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZT52C4V3-HE3-18 vs MMSZ5229B-GT1
1N6315BD2B.RAD 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BZT52C4V3-HE3-18 vs 1N6315BD2B.RAD
1N5229CB2 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZT52C4V3-HE3-18 vs 1N5229CB2
1N5229BD2B.SEM 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BZT52C4V3-HE3-18 vs 1N5229BD2B.SEM
1N5229BD2B-JQRS.GBDM 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BZT52C4V3-HE3-18 vs 1N5229BD2B-JQRS.GBDM
BZV55C4V3-GT1 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZT52C4V3-HE3-18 vs BZV55C4V3-GT1
MQ1N5229D-1E3TR Zener Diode, 4.3V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZT52C4V3-HE3-18 vs MQ1N5229D-1E3TR
1N6315BD2B.SEM Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors BZT52C4V3-HE3-18 vs 1N6315BD2B.SEM

Related Parts for BZT52C4V3-HE3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C4V3-HE3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C4V3-HE3-18 by Vishay Intertechnologies

  • Please alert me when BZT52C4V3-HE3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZT52C4V3-HE3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C4V3-HE3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZT52C4V3-HE3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C4V3-HE3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C4V3-HE3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: