Part Details for BZT52C3V3 by Daco Semiconductor Co Ltd
Overview of BZT52C3V3 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZT52C3V3
BZT52C3V3 CAD Models
BZT52C3V3 Part Data Attributes
Alternate Parts for BZT52C3V3
This table gives cross-reference parts and alternative options found for BZT52C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C3V3Q-13-F | Zener Diode, 3.3V V(Z), 6.06%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V3 vs BZT52C3V3Q-13-F |
BZT52C3V3-G3-18 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V3 vs BZT52C3V3-G3-18 |
BZT52C3V3-13-F | Zener Diode, 3.3V V(Z), 6.06%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V3 vs BZT52C3V3-13-F |
BZT52C3V3-HE3-08 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V3 vs BZT52C3V3-HE3-08 |
BZT52C3V3-T1-LF | Zener Diode, 3.3V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C3V3 vs BZT52C3V3-T1-LF |
BZT52C3V3-G3-08 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V3 vs BZT52C3V3-G3-08 |
BZT52C3V3-TP-HF | Zener Diode, | Micro Commercial Components | BZT52C3V3 vs BZT52C3V3-TP-HF |
BZT52C3V3Q-7-F | Zener Diode, 3.3V V(Z), 6.06%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V3 vs BZT52C3V3Q-7-F |
BZT52C3V3-7 | Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V3 vs BZT52C3V3-7 |
BZT52C3V3-7-F | Zener Diode, 3.3V V(Z), 6.06%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V3 vs BZT52C3V3-7-F |