Part Details for BZT52C3V3 by DC Components Co Ltd
Overview of BZT52C3V3 by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52C3V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C3V3-DC
|
TME | Diode: Zener, 0.5W, 3.3V, SMD, reel,tape, SOD123, single diode Min Qty: 10 | 2235 |
|
$0.0182 / $0.0800 | Buy Now |
Part Details for BZT52C3V3
BZT52C3V3 CAD Models
BZT52C3V3 Part Data Attributes
|
BZT52C3V3
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V3
DC Components Co Ltd
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown |