-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3V V(Z), 6.67%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C3V0T-TP by Micro Commercial Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C3V0T-TPMSCT-ND
|
DigiKey | DIODE ZENER 3V 200MW SOD523 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6420 In Stock |
|
$0.0134 / $0.2200 | Buy Now |
DISTI #
833-BZT52C3V0T-TP
|
Mouser Electronics | Zener Diodes 100mW 3V | 5016 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
BZT52C3V0T-TP
|
TME | Diode: Zener, 200mW, 3V, SMD, reel,tape, SOD523, single diode, 10uA Min Qty: 25 | 0 |
|
$0.0209 / $0.0325 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C3V0T-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V0T-TP
Micro Commercial Components
Zener Diode, 3V V(Z), 6.67%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Reverse Current-Max | 0.01 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C3V0T-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V0T-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLZ5227D | Taiwan Semiconductor | Check for Price | Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | BZT52C3V0T-TP vs LLZ5227D |
MMBZ5268BLG | onsemi | Check for Price | 82V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, SOT-23, PLASTIC, 2 PIN | BZT52C3V0T-TP vs MMBZ5268BLG |
CMBZ5228B | Rectron Semiconductor | Check for Price | Zener Diode, 3.9V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZT52C3V0T-TP vs CMBZ5228B |
MX1N5227A-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | BZT52C3V0T-TP vs MX1N5227A-1E3 |
1N5519C | International Semiconductor Inc | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 | BZT52C3V0T-TP vs 1N5519C |
CMHZ4685 | Central Semiconductor Corp | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | BZT52C3V0T-TP vs CMHZ4685 |
BZT55C2V7 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 2.7V V(Z), 7.407%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, QUADROMELF-2 | BZT52C3V0T-TP vs BZT55C2V7 |
BZV55C3V0TRL13 | YAGEO Corporation | Check for Price | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional | BZT52C3V0T-TP vs BZV55C3V0TRL13 |
MMSZ4685FL | Micro Commercial Components | Check for Price | Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZT52C3V0T-TP vs MMSZ4685FL |
BZM55C3V0-13 | Diodes Incorporated | Check for Price | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | BZT52C3V0T-TP vs BZM55C3V0-13 |
The recommended land pattern for BZT52C3V0T-TP can be found in the Micro Commercial Components' packaging information document or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
BZT52C3V0T-TP is a static-sensitive device. To handle it safely, use anti-static wrist straps, mats, or bags to prevent electrostatic discharge (ESD) damage. Ensure that the workspace and tools are also ESD-safe.
The maximum storage temperature for BZT52C3V0T-TP is typically 30°C to 40°C (86°F to 104°F) with a relative humidity of 60% to 90%. Storage beyond these conditions may affect the component's reliability and performance.
Yes, BZT52C3V0T-TP is suitable for high-reliability applications. However, it is essential to follow the recommended operating conditions, storage, and handling guidelines to ensure the component's reliability and performance.
Use a soldering iron with a temperature of 250°C to 260°C (482°F to 500°F) and a solder with a melting point of 180°C to 220°C (356°F to 428°F). Apply a small amount of solder to the component leads and PCB pads, and ensure that the soldering time is within 2-3 seconds to prevent overheating.