Part Details for BZT52C36TQ-7-F by Diodes Incorporated
Overview of BZT52C36TQ-7-F by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52C36TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C36TQ-7-FCT-ND
|
DigiKey | ZENER DIODE SOD523 T&R 3K Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
978 In Stock |
|
$0.0262 / $0.2700 | Buy Now |
DISTI #
BZT52C36TQ-7-F
|
Avnet Americas | ZENER DIODE SOD523 T&R 3K - Tape and Reel (Alt: BZT52C36TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.0198 | Buy Now |
DISTI #
621-BZT52C36TQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD523 RoHS: Compliant | 6448 |
|
$0.0300 / $0.2700 | Buy Now |
Part Details for BZT52C36TQ-7-F
BZT52C36TQ-7-F CAD Models
BZT52C36TQ-7-F Part Data Attributes
|
BZT52C36TQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C36TQ-7-F
Diodes Incorporated
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-12-12 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 350 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 36 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 25.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C36TQ-7-F
This table gives cross-reference parts and alternative options found for BZT52C36TQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C36TQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C36-D0RFG | Zener Diode | Taiwan Semiconductor | BZT52C36TQ-7-F vs BZX84C36-D0RFG |
BZT52C36T-7 | Zener Diode, | Diodes Incorporated | BZT52C36TQ-7-F vs BZT52C36T-7 |
BZT52C36T-13 | Zener Diode, | Diodes Incorporated | BZT52C36TQ-7-F vs BZT52C36T-13 |
BZT52C36TQ-13-F | Zener Diode, | Diodes Incorporated | BZT52C36TQ-7-F vs BZT52C36TQ-13-F |
SZMM3Z36VT1G | 200mW 5% Zener, SOD323 36 V (Automotive), SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZT52C36TQ-7-F vs SZMM3Z36VT1G |
BZX84C36RF | Zener Diode, 36V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BZT52C36TQ-7-F vs BZX84C36RF |
BZX84C36-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZT52C36TQ-7-F vs BZX84C36-HF |