Part Details for BZT52C36S RR by Taiwan Semiconductor
Overview of BZT52C36S RR by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C36S RR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C36S RR
|
Avnet Americas | - Tape and Reel (Alt: BZT52C36S RR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0211 | Buy Now |
DISTI #
821-BZT52C36SRR
|
Mouser Electronics | Zener Diodes 200mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0300 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0271 | Buy Now |
Part Details for BZT52C36S RR
BZT52C36S RR CAD Models
BZT52C36S RR Part Data Attributes
|
BZT52C36S RR
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZT52C36S RR
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |