Part Details for BZT52C33S by Rectron Semiconductor
Overview of BZT52C33S by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZT52C33S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZT52C33S
|
Mouser Electronics | Zener Diodes 33 V 200 mW SOD-323 5% Zener RoHS: Compliant | 0 |
|
$0.0180 / $0.0260 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0143 / $0.0203 | Buy Now |
Part Details for BZT52C33S
BZT52C33S CAD Models
BZT52C33S Part Data Attributes
|
BZT52C33S
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52C33S
Rectron Semiconductor
Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ULTRA SMALL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C33S
This table gives cross-reference parts and alternative options found for BZT52C33S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C33S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C33S-13 | Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C33S vs BZT52C33S-13 |
BZT52C33S | Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C33S vs BZT52C33S |
BZX384-C33 | Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C33S vs BZX384-C33 |
CMDZ33BK | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C33S vs CMDZ33BK |
CMDZ33BKLEADFREE | Zener Diode, 33V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C33S vs CMDZ33BKLEADFREE |
BZT52C33S | Zener Diode, 33V V(Z), 6%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C33S vs BZT52C33S |
BZX384-C33 | Zener Diode, 33V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C33S vs BZX384-C33 |
BZT52C33S | Zener Diode, | Hitano Enterprise Corp | BZT52C33S vs BZT52C33S |
BZT52C33S-7-F | Zener Diode, 33V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C33S vs BZT52C33S-7-F |
934057652115 | Zener Diode, 33V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C33S vs 934057652115 |