Part Details for BZT52C24-7-F by Zetex / Diodes Inc
Overview of BZT52C24-7-F by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C24-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78416851
|
Verical | Zener Diode Single 24V 5.79% 70Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | Americas - 156000 |
|
$0.0127 / $0.0146 | Buy Now |
DISTI #
80599663
|
Verical | Zener Diode Single 24V 5.79% 70Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 18000 |
|
$0.0129 / $0.0265 | Buy Now |
DISTI #
58151369
|
Verical | Zener Diode Single 24V 5.79% 70Ohm 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 2923 Package Multiple: 1 Date Code: 2112 | Americas - 2923 |
|
$0.0296 | Buy Now |