Part Details for BZT52C22S by Formosa Microsemi Co Ltd
Overview of BZT52C22S by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C22S
BZT52C22S CAD Models
BZT52C22S Part Data Attributes
|
BZT52C22S
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C22S
Formosa Microsemi Co Ltd
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SOD-323F, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Formosa Microsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 15.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 20 mV/°C | |
Voltage Tol-Max | 5.67% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C22S
This table gives cross-reference parts and alternative options found for BZT52C22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-C22/A2 | Zener Diode | Nexperia | BZT52C22S vs BZX384-C22/A2 |
CMDZ22TR | Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C22S vs CMDZ22TR |
BZT52C22S-T | Zener Diode, | Micro Commercial Components | BZT52C22S vs BZT52C22S-T |
BZT52C22S | Zener Diode, 22V V(Z), 5.4%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | BZT52C22S vs BZT52C22S |
934057648115 | Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C22S vs 934057648115 |
BZX384-C22 | Zener Diode, 22V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C22S vs BZX384-C22 |
CMDZ22TR13 | Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C22S vs CMDZ22TR13 |
BZT52C22S-TP | Zener Diode, 22V V(Z), 5.67%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C22S vs BZT52C22S-TP |
CMDZ22BK | Zener Diode, 22V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C22S vs CMDZ22BK |
BZT52C22S-7-F | Zener Diode, 22V V(Z), 5.67%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C22S vs BZT52C22S-7-F |