There are no models available for this part yet.
Overview of BZT52C16K RKG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52C16K RKG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZT52C16KRKGCT-ND
|
DigiKey | DIODE ZENER 16V 200MW SOD523F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0257 / $0.2600 | Buy Now | |
DISTI #
BZT52C16K RKG
|
Avnet Americas | Diode Zener Single 16V 5% 200mW 2-Pin SOD-523F T/R - Tape and Reel (Alt: BZT52C16K RKG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0235 | Buy Now | |
DISTI #
821-BZT52C16K-RKG
|
Mouser Electronics | Zener Diodes 200mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0270 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0302 | Buy Now | ||
DISTI #
BZT52C16K RKG
|
EBV Elektronik | Diode Zener Single 16V 5% 200mW 2-Pin SOD-523F T/R (Alt: BZT52C16K RKG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BZT52C16K RKG by Taiwan Semiconductor
Part Data Attributes for BZT52C16K RKG by Taiwan Semiconductor
BZT52C16K RKG
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
BZT52C16K RKGTaiwan SemiconductorVS
-