Part Details for BZT52C15S-ML by MOSLEADER
Overview of BZT52C15S-ML by MOSLEADER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C15S-ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5375-BZT52C15S-MLTR-ND
|
DigiKey | 0.2W 15V 0.01A SOD323 Min Qty: 200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0154 / $0.0314 | Buy Now |