-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7037
|
Newark | Zener Diode, 15V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. BZT52C15-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14190 |
|
$0.0420 / $0.2180 | Buy Now |
DISTI #
BZT52C15-13-FDICT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
199872 In Stock |
|
$0.0198 / $0.1500 | Buy Now |
DISTI #
BZT52C15-13-F
|
Avnet Americas | Diode Zener Single 15V 6% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C15-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 100000590000 Factory Stock |
|
$0.0109 | Buy Now |
DISTI #
621-BZT52C15-13-F
|
Mouser Electronics | Zener Diodes 500mW 15V Zener AEC-Q101 Qualified RoHS: Compliant | 38391 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
BZT52C15-13-F
|
TME | Diode: Zener, 0.37W, 15V, SMD, reel,tape, SOD123, single diode Min Qty: 20 | 130 |
|
$0.0189 / $0.0526 | Buy Now |
DISTI #
BZT52C15-13-F
|
Avnet Silica | Diode Zener Single 15V 6% 370mW 2-Pin SOD-123 T/R (Alt: BZT52C15-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 40000 |
|
Buy Now | |
|
LCSC | 500mW 15V SOD-123 Zener Diodes ROHS | 50 |
|
$0.0170 / $0.0180 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 30000 |
|
$0.0185 / $0.0199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy