Part Details for BZT52C13TQ-7-F by Zetex / Diodes Inc
Overview of BZT52C13TQ-7-F by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C13TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85580278
|
Verical | Zener Diode Single 13V 6% 30Ohm 300mW Automotive AEC-Q101 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2245 | Americas - 405000 |
|
$0.0258 | Buy Now |