Part Details for BZT52C13T by Diodes Incorporated
Overview of BZT52C13T by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52C13T
BZT52C13T CAD Models
BZT52C13T Part Data Attributes
|
BZT52C13T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C13T
Diodes Incorporated
Zener Diode, 13V V(Z), 4.6%, 0.15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.6% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C13T
This table gives cross-reference parts and alternative options found for BZT52C13T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C13T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55C13BK | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | BZT52C13T vs BZV55C13BK |
BZT52C13-HE3-08 | Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C13T vs BZT52C13-HE3-08 |
BZT52C13-E3-18 | Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C13T vs BZT52C13-E3-18 |
BZT52C13-G3-08 | Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C13T vs BZT52C13-G3-08 |
BZT52C13-G3-18 | Zener Diode, 13V V(Z), 6.42%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C13T vs BZT52C13-G3-18 |
MMSZ5243B | Zener Diode, 13V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | BZT52C13T vs MMSZ5243B |
BZT52C13T-7 | Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C13T vs BZT52C13T-7 |
BZT52C13T-TP | Zener Diode, 13V V(Z), 6.42%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C13T vs BZT52C13T-TP |
BZT52C13 | Zener Diode, 13V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | BZT52C13T vs BZT52C13 |
BZT52C13 | Zener Diode, 13V V(Z), 4.6%, 0.5W | Taiwan Semiconductor | BZT52C13T vs BZT52C13 |