Part Details for BZT52C13 by Continental Device India Ltd
Overview of BZT52C13 by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52C13
BZT52C13 CAD Models
BZT52C13 Part Data Attributes:
|
BZT52C13
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52C13
Continental Device India Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SOD-123GW, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 170 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IATF 16949 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 11 mV/°C | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C13
This table gives cross-reference parts and alternative options found for BZT52C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C13-H | Zener Diode, | Formosa Microsemi Co Ltd | BZT52C13 vs BZX84C13-H |
BZX84C13 | 13V, 0.35W Zener Diode, 3000-REEL | onsemi | BZT52C13 vs BZX84C13 |
BZX84C13-E3-08 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZT52C13 vs BZX84C13-E3-08 |
BZX84-C13212 | 13V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZT52C13 vs BZX84-C13212 |
BZX84-C13/DG/B3 | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZT52C13 vs BZX84-C13/DG/B3 |
BZX84C13-13 | Zener Diode, 13V V(Z), 6.42%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZT52C13 vs BZX84C13-13 |
BZX84C13ET3 | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZT52C13 vs BZX84C13ET3 |
BZX84-C13 | Zener Diode, 0.35W, Silicon, Unidirectional, | Microsemi Corporation | BZT52C13 vs BZX84-C13 |
BZX84C13 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, | SPC Multicomp | BZT52C13 vs BZX84C13 |
BZX84C13-G3-18 | Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZT52C13 vs BZX84C13-G3-18 |