Part Details for BZT52C12S by Silicon-Based Technology Corp
Results Overview of BZT52C12S by Silicon-Based Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C12S Information
BZT52C12S by Silicon-Based Technology Corp is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZT52C12S
BZT52C12S CAD Models
BZT52C12S Part Data Attributes
|
BZT52C12S
Silicon-Based Technology Corp
Buy Now
Datasheet
|
Compare Parts:
BZT52C12S
Silicon-Based Technology Corp
Zener Diode
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON-BASED TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for BZT52C12S
This table gives cross-reference parts and alternative options found for BZT52C12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C12S | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5.39%, 0.2W, Silicon, Unidirectional, | BZT52C12S vs BZT52C12S |
BZT52C12S | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, | BZT52C12S vs BZT52C12S |
BZT52C12S | Transys Electronics Limited | Check for Price | Zener Diode, 12V V(Z), 5%, 0.2W | BZT52C12S vs BZT52C12S |
BZT52C12S | FCI Semiconductor | Check for Price | Zener Diode | BZT52C12S vs BZT52C12S |
BZT52C12S | Continental Device India Ltd | Check for Price | Zener Diode, | BZT52C12S vs BZT52C12S |