Part Details for BZT52C11TQ-7-F by Diodes Incorporated
Results Overview of BZT52C11TQ-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZT52C11TQ-7-F Information
BZT52C11TQ-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZT52C11TQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C11TQ-7-FCT-ND
|
DigiKey | DIODE ZENER 11V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3585 In Stock |
|
$0.0257 / $0.1500 | Buy Now |
DISTI #
BZT52C11TQ-7-F
|
Avnet Americas | ZENER DIODE SOD523 T&R 3K - Tape and Reel (Alt: BZT52C11TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0217 | Buy Now |
DISTI #
621-BZT52C11TQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD523 RoHS: Compliant | 1975 |
|
$0.0250 / $0.1500 | Buy Now |
DISTI #
BZT52C11TQ-7-F
|
Avnet Asia | ZENER DIODE SOD523 T&R 3K (Alt: BZT52C11TQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0209 / $0.0234 | Buy Now |
Part Details for BZT52C11TQ-7-F
BZT52C11TQ-7-F CAD Models
BZT52C11TQ-7-F Part Data Attributes
|
BZT52C11TQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C11TQ-7-F
Diodes Incorporated
Zener Diode,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2017-12-12 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 9 mV/°C | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C11TQ-7-F
This table gives cross-reference parts and alternative options found for BZT52C11TQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C11TQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZT52C11TQ-13-F | Diodes Incorporated | Check for Price | Zener Diode, | BZT52C11TQ-7-F vs BZT52C11TQ-13-F |