Part Details for BZT52C11-13-F by Diodes Incorporated
Overview of BZT52C11-13-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C11-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C11-13-F-ND
|
DigiKey | DIODE ZENER 11V 370MW SOD123 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0208 / $0.0271 | Buy Now |
DISTI #
BZT52C11-13-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 10K - Tape and Reel (Alt: BZT52C11-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0132 | Buy Now |
DISTI #
621-BZT52C11-13-F
|
Mouser Electronics | Zener Diodes 500mW 11V Zener AEC-Q101 Qualified RoHS: Compliant | 3844 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
BZT52C11-13-F
|
Avnet Americas | ZENER DIODE SOD123 T&R 10K - Tape and Reel (Alt: BZT52C11-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0112 / $0.0132 | Buy Now |