Part Details for BZT52C10LP-7 by Diodes Incorporated
Overview of BZT52C10LP-7 by Diodes Incorporated
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C10LP-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7023
|
Newark | Zener Diode, 10V, 0.25W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. BZT52C10LP-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2190 |
|
$0.1150 / $0.4920 | Buy Now |
DISTI #
BZT52C10LPDICT-ND
|
DigiKey | DIODE ZENER 10V 250MW 2DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
102565 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
BZT52C10LP-7
|
Avnet Americas | Diode Zener Single 10V 6% 250mW 2-Pin DFN T/R - Tape and Reel (Alt: BZT52C10LP-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-BZT52C10LP-7
|
Mouser Electronics | Zener Diodes 250mW 10V Zener RoHS: Compliant | 34384 |
|
$0.0540 / $0.4600 | Buy Now |
|
Future Electronics | BZT52C10LP Series 250 mW 10 V 10 mA Surface Mount Zener Diode -X1-DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0519 / $0.0778 | Buy Now |
|
Future Electronics | BZT52C10LP Series 250 mW 10 V 10 mA Surface Mount Zener Diode -X1-DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
|
Future Electronics | BZT52C10LP Series 250 mW 10 V 10 mA Surface Mount Zener Diode -X1-DFN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0519 / $0.0580 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3298 |
|
$0.0506 / $0.1556 | Buy Now |
|
Quest Components | 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1189 |
|
$0.1167 / $0.3890 | Buy Now |