Part Details for BZT52C10-7 by Diodes Incorporated
Overview of BZT52C10-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C10-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C10-7
|
Avnet Americas | Diode Zener Single 10V 6% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C10-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 5021 |
|
RFQ | ||
|
Bristol Electronics | 20659 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 6%, SOD-123 | 250 |
|
$0.0375 / $0.0600 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 6%, SOD-123 | 2150 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 10 Volt, 6%, SOD-123 | 4016 |
|
$0.1008 / $0.5040 | Buy Now |
DISTI #
BZT52C10-7
|
Avnet Americas | Diode Zener Single 10V 6% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C10-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for BZT52C10-7
BZT52C10-7 CAD Models
BZT52C10-7 Part Data Attributes:
|
BZT52C10-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BZT52C10-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |