Part Details for BZT52B4V3 by Micro Commercial Components
Overview of BZT52B4V3 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZT52B4V3
BZT52B4V3 CAD Models
BZT52B4V3 Part Data Attributes:
|
BZT52B4V3
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52B4V3
Micro Commercial Components
Zener Diode, 4.3V V(Z), 0.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Knee Impedance-Max | 600 Ω | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 0.005 µA | |
Working Test Current | 5 mA |