BZT52B47JSHE3-TP
Micro Commercial Components
Description: Zener Diode, 47V V(Z), 2%, 0.2W, Silicon, Unidirectional, SOD-323, 2 PIN

Overview of BZT52B47JSHE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZT52B47JSHE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BZT52B47JSHE3-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0567
$0.0567 Buy Now
DISTI # 833-BZT52B47JSHE3-TP
Mouser Electronics Zener Diodes 0.2W ZENER RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.2370
  • 100 $0.1160
  • 1,000 $0.0670
  • 3,000 $0.0580
  • 9,000 $0.0440
  • 24,000 $0.0430
  • 45,000 $0.0390
  • 99,000 $0.0340
$0.0340 / $0.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks 0
  • 3,000 $0.0330
$0.0330 Buy Now

CAD Models for BZT52B47JSHE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZT52B47JSHE3-TP by Micro Commercial Components

BZT52B47JSHE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SOD-323, 2 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
MCC
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
160 Ω
JESD-30 Code
R-PDSO-G2
Knee Impedance-Max
353 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
47 V
Reverse Current-Max
0.00005 µA
Reverse Test Voltage
33 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52B47JSHE3-TP
    Micro Commercial Components
    Zener Diode, 47V V(Z), 2%, 0.2W, Silicon, Unidirectional, SOD-323, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52B47JSHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52B47JSHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BZT52B47JSHE3-TP would you like to use for your alert(s)?
  • Please alert me when BZT52B47JSHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52B47JSHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52B47JSHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52B47JSHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52B47JSHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52B47JSHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: