Part Details for BZT52B3V9-HF by Comchip Technology Corporation Ltd
Overview of BZT52B3V9-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Price & Stock for BZT52B3V9-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-BZT52B3V9-HFTR-ND
|
DigiKey | DIODE ZENER 500MW 3.9V 2% SOD-12 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0402 | Buy Now |
DISTI #
750-BZT52B3V9-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 500mW 3.9V 2% SOD-123 RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
NAC | DIODE ZENER 500mW 3.9V 2% SOD-123 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0260 / $0.0500 | Buy Now |
Part Details for BZT52B3V9-HF
BZT52B3V9-HF CAD Models
BZT52B3V9-HF Part Data Attributes
|
BZT52B3V9-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52B3V9-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 84 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 564 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 2.7 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |